Memory
HY27SG082G2M-SPCP
SK Hynix Inc
Description: Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48

Overview of HY27SG082G2M-SPCP by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HY27SG082G2M-SPCP by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY27SG082G2M-SPCP by SK Hynix Inc

HY27SG082G2M-SPCP
SK Hynix Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SOIC
Package Description
VSSOP, TSSOP48,.71,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
30 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
Length
15.4 mm
Memory Density
2147483648 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
2K
Number of Terminals
48
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256MX8
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP48,.71,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Page Size
2K words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
0.65 mm
Sector Size
128K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Toggle Bit
NO
Type
SLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. HY27SG082G2M-SPCP
    SK Hynix Inc
    Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48
    VS

Alternate Parts for HY27SG082G2M-SPCP

This table gives cross-reference parts and alternative options found for HY27SG082G2M-SPCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27SG082G2M-SPCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY27SG082G2M-SES Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SG082G2M-SPCP vs HY27SG082G2M-SES
HY27SG082G2M-SPES Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SG082G2M-SPCP vs HY27SG082G2M-SPES
HY27SG082G2M-SIP Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SG082G2M-SPCP vs HY27SG082G2M-SIP
HY27SG082G2M-SCP Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SG082G2M-SPCP vs HY27SG082G2M-SCP
HY27SG082G2M-SPEB Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SG082G2M-SPCP vs HY27SG082G2M-SPEB
HY27SG082G2M-SIB Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SG082G2M-SPCP vs HY27SG082G2M-SIB
HY27SG082G2M-SPIB Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SG082G2M-SPCP vs HY27SG082G2M-SPIB
HY27SG082G2M-SEB Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SG082G2M-SPCP vs HY27SG082G2M-SEB
HY27SG082G2M-SEP Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SG082G2M-SPCP vs HY27SG082G2M-SEP
HY27SG082G2M-SPCB Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SG082G2M-SPCP vs HY27SG082G2M-SPCB
Part Number Description Manufacturer Compare
NAND02GW4B2BN6E Flash, 128MX16, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27SG082G2M-SPCP vs NAND02GW4B2BN6E
HY27SG082G2M-SEP Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SG082G2M-SPCP vs HY27SG082G2M-SEP
NAND02GR4B3AN6T Flash, 128MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27SG082G2M-SPCP vs NAND02GR4B3AN6T
NAND02GR3B3CN6T 256MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics HY27SG082G2M-SPCP vs NAND02GR3B3CN6T
NAND02GR4B2CN6F Flash, 128MX16, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27SG082G2M-SPCP vs NAND02GR4B2CN6F
NAND02GW3B2CN1T 256MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics HY27SG082G2M-SPCP vs NAND02GW3B2CN1T
MT29F2G16FACWP:C Flash, 128MX16, 30ns, PDSO48, LEAD FREE, PLASTIC, TSOP1-48 Micron Technology Inc HY27SG082G2M-SPCP vs MT29F2G16FACWP:C
NAND02GW3B3BN1E Flash, 256MX8, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27SG082G2M-SPCP vs NAND02GW3B3BN1E
NAND02GR4B3CN1E 128MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics HY27SG082G2M-SPCP vs NAND02GR4B3CN1E
NAND02GW4B2AN1 Flash, 128MX16, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc HY27SG082G2M-SPCP vs NAND02GW4B2AN1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY27SG082G2M-SPCP by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY27SG082G2M-SPCP by SK Hynix Inc

  • Please alert me when HY27SG082G2M-SPCP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY27SG082G2M-SPCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY27SG082G2M-SPCP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY27SG082G2M-SPCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY27SG082G2M-SPCP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY27SG082G2M-SPCP by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: