Memory
HY27SA161G1M-FPCS
SK Hynix Inc
Description: Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63

Overview of HY27SA161G1M-FPCS by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HY27SA161G1M-FPCS by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY27SA161G1M-FPCS by SK Hynix Inc

HY27SA161G1M-FPCS
SK Hynix Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
TFBGA, BGA63,8X12,32
Pin Count
63
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
12000 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e1
Length
15 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8K
Number of Terminals
63
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA63,8X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Page Size
256 words
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
NO
Type
SLC NAND TYPE
Width
8.5 mm
Want to compare parts?
  1. HY27SA161G1M-FPCS
    SK Hynix Inc
    Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63
    VS

Alternate Parts for HY27SA161G1M-FPCS

This table gives cross-reference parts and alternative options found for HY27SA161G1M-FPCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27SA161G1M-FPCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY27SA161G1M-FPEP Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 SK Hynix Inc HY27SA161G1M-FPCS vs HY27SA161G1M-FPEP
HY27SA161G1M-FPCP Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 SK Hynix Inc HY27SA161G1M-FPCS vs HY27SA161G1M-FPCP
HY27SA161G1M-FES Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 SK Hynix Inc HY27SA161G1M-FPCS vs HY27SA161G1M-FES
HY27SA161G1M-FIB Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 SK Hynix Inc HY27SA161G1M-FPCS vs HY27SA161G1M-FIB
HY27SA161G1M-FEP Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 SK Hynix Inc HY27SA161G1M-FPCS vs HY27SA161G1M-FEP
HY27SA161G1M-FCS Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 SK Hynix Inc HY27SA161G1M-FPCS vs HY27SA161G1M-FCS
HY27SA161G1M-FCP Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 SK Hynix Inc HY27SA161G1M-FPCS vs HY27SA161G1M-FCP
HY27SA161G1M-FIS Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 SK Hynix Inc HY27SA161G1M-FPCS vs HY27SA161G1M-FIS
HY27SA161G1M-FEB Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 SK Hynix Inc HY27SA161G1M-FPCS vs HY27SA161G1M-FEB
HY27SA161G1M-FPIS Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 SK Hynix Inc HY27SA161G1M-FPCS vs HY27SA161G1M-FPIS
Part Number Description Manufacturer Compare
S29JL064H55BFI003 Flash, 4MX16, 55ns, PBGA63, 12 X 11 MM, LEAD FREE, FPBGA-63 Spansion HY27SA161G1M-FPCS vs S29JL064H55BFI003
NAND01GR4A1CZA6E Flash, 64MX16, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions HY27SA161G1M-FPCS vs NAND01GR4A1CZA6E
NAND01GR4B2BZA6F Flash, 64MX16, 25000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 PITCH, ROHS COMPLIANT, VFBGA-63 Numonyx Memory Solutions HY27SA161G1M-FPCS vs NAND01GR4B2BZA6F
AM29LV640DU120RWHIN Flash, 4MX16, 120ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 AMD HY27SA161G1M-FPCS vs AM29LV640DU120RWHIN
NAND01GR4A0AZA1 Flash, 64MX16, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions HY27SA161G1M-FPCS vs NAND01GR4A0AZA1
EN29LV640U-70RWC Flash, 4MX16, 70ns, PBGA63, FBGA-63 Elite Semiconductor Memory Technology Inc HY27SA161G1M-FPCS vs EN29LV640U-70RWC
AM29LV640MB110WHF Flash, 4MX16, 110ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 Spansion HY27SA161G1M-FPCS vs AM29LV640MB110WHF
NAND01GW4A2CZA6 Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions HY27SA161G1M-FPCS vs NAND01GW4A2CZA6
NAND01GR4A0CZA1T Flash, 64MX16, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions HY27SA161G1M-FPCS vs NAND01GR4A0CZA1T
NAND01GR4A1BZA1F Flash, 64MX16, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions HY27SA161G1M-FPCS vs NAND01GR4A1BZA1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY27SA161G1M-FPCS by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY27SA161G1M-FPCS by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY27SA161G1M-FPCS would you like to use for your alert(s)?
  • Please alert me when HY27SA161G1M-FPCS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY27SA161G1M-FPCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY27SA161G1M-FPCS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY27SA161G1M-FPCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY27SA161G1M-FPCS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY27SA161G1M-FPCS by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: