HY23V16202D-120
Description: MASK ROM, 1MX16, 120ns, CMOS, PDIP42

Overview of HY23V16202D-120 by MagnaChip Semiconductor Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HY23V16202D-120 by MagnaChip Semiconductor Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY23V16202D-120 by MagnaChip Semiconductor Ltd

HY23V16202D-120
MagnaChip Semiconductor Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAGNACHIP SEMICONDUCTOR LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
Alternate Memory Width
8
JESD-30 Code
R-PDIP-T42
Memory Density
16777216 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
42
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP42,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.00005 A
Supply Current-Max
0.035 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. HY23V16202D-120
    MagnaChip Semiconductor Ltd
    MASK ROM, 1MX16, 120ns, CMOS, PDIP42
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY23V16202D-120 by MagnaChip Semiconductor Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY23V16202D-120 by MagnaChip Semiconductor Ltd

Select Manufacturer
Which Manufacturer of HY23V16202D-120 would you like to use for your alert(s)?
  • Please alert me when HY23V16202D-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY23V16202D-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY23V16202D-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY23V16202D-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY23V16202D-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY23V16202D-120 by MagnaChip Semiconductor Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: