Part Details for HY234000P-150 by SK Hynix Inc
Overview of HY234000P-150 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HY234000P-150
HY234000P-150 CAD Models
HY234000P-150 Part Data Attributes
|
HY234000P-150
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY234000P-150
SK Hynix Inc
MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.037 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HY234000P-150
This table gives cross-reference parts and alternative options found for HY234000P-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY234000P-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C4000H-15 | MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Samsung Semiconductor | HY234000P-150 vs KM23C4000H-15 |
MX23C4000PC-15 | MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | HY234000P-150 vs MX23C4000PC-15 |
KM23C4000-15 | MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Samsung Semiconductor | HY234000P-150 vs KM23C4000-15 |
AM27X040-155PI | MASK ROM, 512KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | HY234000P-150 vs AM27X040-155PI |
KM23C4000A-15 | MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Samsung Semiconductor | HY234000P-150 vs KM23C4000A-15 |
KM23C4001A-15 | MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Samsung Semiconductor | HY234000P-150 vs KM23C4001A-15 |
HN62324BP | MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Hitachi Ltd | HY234000P-150 vs HN62324BP |
HN62315BP-15 | MASK ROM, 512KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | Hitachi Ltd | HY234000P-150 vs HN62315BP-15 |
HN62315BP-15 | 512KX8 MASK PROM, 150ns, PDIP32, PLASTIC, DIP-32 | Renesas Electronics Corporation | HY234000P-150 vs HN62315BP-15 |
KM23C4001B-15 | MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Samsung Semiconductor | HY234000P-150 vs KM23C4001B-15 |