Memory
HY234000P-15
SK Hynix Inc
Description: MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of HY234000P-15 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for HY234000P-15 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY234000P-15 by SK Hynix Inc

HY234000P-15
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
250 ns
Additional Feature
PROGRAMMABLE OUTPUT POLARITY
JESD-30 Code
R-PDIP-T32
Length
42.164 mm
Memory Density
65536 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.06 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HY234000P-15
    SK Hynix Inc
    MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for HY234000P-15

This table gives cross-reference parts and alternative options found for HY234000P-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY234000P-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HN62334BP-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Hitachi Ltd HY234000P-15 vs HN62334BP-15
HY234001P-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 SK Hynix Inc HY234000P-15 vs HY234001P-15
KM23C4001H-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Samsung Semiconductor HY234000P-15 vs KM23C4001H-15
HN62324BP MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Hitachi Ltd HY234000P-15 vs HN62324BP
KM23C4000H-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Samsung Semiconductor HY234000P-15 vs KM23C4000H-15
HN62315BP-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 Hitachi Ltd HY234000P-15 vs HN62315BP-15
KM23C4001A-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Samsung Semiconductor HY234000P-15 vs KM23C4001A-15
MS314001-15PC MASK ROM, 512KX8, 150ns, CMOS, PDIP32, P32-1 Mosel Vitelic Corporation HY234000P-15 vs MS314001-15PC
KM23C4000-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Samsung Semiconductor HY234000P-15 vs KM23C4000-15
HY234000P-150 MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 SK Hynix Inc HY234000P-15 vs HY234000P-150
Part Number Description Manufacturer Compare
KM23C4000H-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Samsung Semiconductor HY234000P-15 vs KM23C4000H-15
KM23C4000-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Samsung Semiconductor HY234000P-15 vs KM23C4000-15
HY234000P-150 MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 SK Hynix Inc HY234000P-15 vs HY234000P-150
HY234001P-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 SK Hynix Inc HY234000P-15 vs HY234001P-15
KM23C4001-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Samsung Semiconductor HY234000P-15 vs KM23C4001-15
MS314001-15PC MASK ROM, 512KX8, 150ns, CMOS, PDIP32, P32-1 Mosel Vitelic Corporation HY234000P-15 vs MS314001-15PC
KM23C4001A-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Samsung Semiconductor HY234000P-15 vs KM23C4001A-15
KM23C4001H-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Samsung Semiconductor HY234000P-15 vs KM23C4001H-15
HN62324BP MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Hitachi Ltd HY234000P-15 vs HN62324BP
HN62334BP-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Hitachi Ltd HY234000P-15 vs HN62334BP-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY234000P-15 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY234000P-15 by SK Hynix Inc

  • Please alert me when HY234000P-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HY234000P-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY234000P-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HY234000P-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY234000P-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY234000P-15 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: