Part Details for HY234000J-25 by SK Hynix Inc
Overview of HY234000J-25 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY234000J-25
HY234000J-25 CAD Models
HY234000J-25 Part Data Attributes
|
HY234000J-25
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY234000J-25
SK Hynix Inc
MASK ROM, 512KX8, 250ns, CMOS, PDSO32, 0.440 INCH, SOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 350 ns | |
Additional Feature | PROGRAMMABLE OUTPUT POLARITY | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.4978 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.2014 mm |
Alternate Parts for HY234000J-25
This table gives cross-reference parts and alternative options found for HY234000J-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY234000J-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC534000F(EL) | IC 512K X 8 MASK PROM, 250 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Programmable ROM | Toshiba America Electronic Components | HY234000J-25 vs TC534000F(EL) |
UPD23C4001EGW | MASK ROM, 512KX8, 250ns, CMOS, PDSO32, MINI, PLASTIC, FP-32 | NEC Electronics America Inc | HY234000J-25 vs UPD23C4001EGW |
TC534000F(TP2) | IC 512K X 8 MASK PROM, 250 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Programmable ROM | Toshiba America Electronic Components | HY234000J-25 vs TC534000F(TP2) |
HY234001J-25 | MASK ROM, 512KX8, 250ns, CMOS, PDSO32, 0.440 INCH, SOP-32 | SK Hynix Inc | HY234000J-25 vs HY234001J-25 |
KM23C4001G-25 | MASK ROM, 512KX8, 250ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | HY234000J-25 vs KM23C4001G-25 |
KM23C4000G-25 | MASK ROM, 512KX8, 250ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | HY234000J-25 vs KM23C4000G-25 |