HX6256NERT
Description: IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28, Static RAM

Overview of HX6256NERT by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for HX6256NERT by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HX6256NERT by Honeywell Sensing and Control

HX6256NERT
Honeywell Sensing and Control
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HONEYWELL SOLID STATE ELECTRONICS CENTER
Package Description
DFP,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-CDFP-F28
Length
18.288 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
12.7 mm
Want to compare parts?
  1. HX6256NERT
    Honeywell Sensing and Control
    IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28, Static RAM
    VS

Alternate Parts for HX6256NERT

This table gives cross-reference parts and alternative options found for HX6256NERT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX6256NERT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F9584501VYX Standard SRAM, 32KX8, 25ns, CMOS, FP-28 Honeywell Microelectronics & Precision Sensors HX6256NERT vs 5962F9584501VYX
5962H9584501QYX Standard SRAM, 32KX8, 25ns, CMOS, FP-28 Honeywell Microelectronics & Precision Sensors HX6256NERT vs 5962H9584501QYX
HX6256NSFC IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28, Static RAM Honeywell Sensing and Control HX6256NERT vs HX6256NSFC
5962F9584502VYC Standard SRAM, 32KX8, 25ns, CMOS, FP-28 Honeywell Microelectronics & Precision Sensors HX6256NERT vs 5962F9584502VYC
HX6256NBRT Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28 Honeywell Microelectronics & Precision Sensors HX6256NERT vs HX6256NBRT
5962H9584502QYC Standard SRAM, 32KX8, 25ns, CMOS, FP-28 Honeywell Microelectronics & Precision Sensors HX6256NERT vs 5962H9584502QYC
HX6256NBRC Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28 Honeywell Microelectronics & Precision Sensors HX6256NERT vs HX6256NBRC
5962F9584501QYX Standard SRAM, 32KX8, 25ns, CMOS, FP-28 Honeywell Microelectronics & Precision Sensors HX6256NERT vs 5962F9584501QYX
5962F9584502QYC IC 32K X 8 STANDARD SRAM, 25 ns, DFP28, FP-28, Static RAM Honeywell Sensing and Control HX6256NERT vs 5962F9584502QYC
HX6256NBHC Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28 Honeywell Microelectronics & Precision Sensors HX6256NERT vs HX6256NBHC
Part Number Description Manufacturer Compare
EDI8C32128LP55JM SRAM Module, 128KX32, 55ns, CMOS, CQCC68, White Electronic Designs Corp HX6256NERT vs EDI8C32128LP55JM
5962-9318714H4A Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 Mercury Systems Inc HX6256NERT vs 5962-9318714H4A
MT5C2568LEC-20/XT Standard SRAM, 32KX8, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components HX6256NERT vs MT5C2568LEC-20/XT
MT5C2564EC-35AT Standard SRAM, 64KX4, 35ns, CMOS, PQCC28 Micron Technology Inc HX6256NERT vs MT5C2564EC-35AT
IDT71256L25PGI Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc HX6256NERT vs IDT71256L25PGI
ACT-S512K32N-020P7M Cache SRAM Module, 512KX32, 20ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.185 INCH HEIGHT, PGA-66 Cobham PLC HX6256NERT vs ACT-S512K32N-020P7M
MSM832TLMB-10 Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 Mosaic Semiconductor Inc HX6256NERT vs MSM832TLMB-10
HM1-65799H/883 Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 Matra MHS HX6256NERT vs HM1-65799H/883
FT6198L-25PMB Standard SRAM, 16KX4, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Force Technologies Ltd HX6256NERT vs FT6198L-25PMB
FT6198A-25CC Standard SRAM, 16KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, SDIP-24 Force Technologies Ltd HX6256NERT vs FT6198A-25CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HX6256NERT by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HX6256NERT by Honeywell Sensing and Control

  • Please alert me when HX6256NERT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HX6256NERT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HX6256NERT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HX6256NERT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HX6256NERT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HX6256NERT by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: