There are no models available for this part yet.
Overview of 5962F9584501QYX by Honeywell Microelectronics & Precision Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for 5962F9584501QYX by Honeywell Microelectronics & Precision Sensors
Part Data Attributes for 5962F9584501QYX by Honeywell Microelectronics & Precision Sensors
5962F9584501QYX
Honeywell Microelectronics & Precision Sensors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
25 ns
|
JESD-30 Code
|
R-XDFP-F28
|
Length
|
18.285 mm
|
Memory Density
|
262144 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
32KX8
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class Q
|
Seated Height-Max
|
3.05 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
1M Rad(Si) V
|
Width
|
12.7 mm
|
Want to compare parts?
-
5962F9584501QYXHoneywell Microelectronics & Precision SensorsStandard SRAM, 32KX8, 25ns, CMOS, FP-28VS
-
Alternate Parts for 5962F9584501QYX
This table gives cross-reference parts and alternative options found for 5962F9584501QYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9584501QYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9584501VYX | Standard SRAM, 32KX8, 25ns, CMOS, FP-28 | Honeywell Microelectronics & Precision Sensors | 5962F9584501QYX vs 5962F9584501VYX |
HX6256NERT | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28, Static RAM | Honeywell Sensing and Control | 5962F9584501QYX vs HX6256NERT |
5962H9584501QYX | Standard SRAM, 32KX8, 25ns, CMOS, FP-28 | Honeywell Microelectronics & Precision Sensors | 5962F9584501QYX vs 5962H9584501QYX |
HX6256NSFC | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28, Static RAM | Honeywell Sensing and Control | 5962F9584501QYX vs HX6256NSFC |
5962F9584502VYC | Standard SRAM, 32KX8, 25ns, CMOS, FP-28 | Honeywell Microelectronics & Precision Sensors | 5962F9584501QYX vs 5962F9584502VYC |
HX6256NBRT | Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28 | Honeywell Microelectronics & Precision Sensors | 5962F9584501QYX vs HX6256NBRT |
5962H9584502QYC | Standard SRAM, 32KX8, 25ns, CMOS, FP-28 | Honeywell Microelectronics & Precision Sensors | 5962F9584501QYX vs 5962H9584502QYC |
HX6256NBRC | Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28 | Honeywell Microelectronics & Precision Sensors | 5962F9584501QYX vs HX6256NBRC |
5962F9584502QYC | IC 32K X 8 STANDARD SRAM, 25 ns, DFP28, FP-28, Static RAM | Honeywell Sensing and Control | 5962F9584501QYX vs 5962F9584502QYC |
HX6256NBHC | Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28 | Honeywell Microelectronics & Precision Sensors | 5962F9584501QYX vs HX6256NBHC |