Part Details for HX6256NBFT by Honeywell Sensing and Control
Overview of HX6256NBFT by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HX6256NBFT
HX6256NBFT CAD Models
HX6256NBFT Part Data Attributes
|
HX6256NBFT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HX6256NBFT
Honeywell Sensing and Control
IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28, Static RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Package Description | DFP, FL28,.5 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Length | 18.288 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 12.7 mm |
Alternate Parts for HX6256NBFT
This table gives cross-reference parts and alternative options found for HX6256NBFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX6256NBFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX6256NQFT | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28, Static RAM | Honeywell Sensing and Control | HX6256NBFT vs HX6256NQFT |
5962H9584502VYX | Standard SRAM, 32KX8, 25ns, CMOS, FP-28 | Honeywell Microelectronics & Precision Sensors | HX6256NBFT vs 5962H9584502VYX |
5962F9584501VYC | Standard SRAM, 32KX8, 25ns, CMOS, FP-28 | Honeywell Microelectronics & Precision Sensors | HX6256NBFT vs 5962F9584501VYC |
HX6256NVHC | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28, Static RAM | Honeywell Sensing and Control | HX6256NBFT vs HX6256NVHC |
HX6256NQRC | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28, Static RAM | Honeywell Sensing and Control | HX6256NBFT vs HX6256NQRC |
HX6256NSFT | Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28 | Honeywell Microelectronics & Precision Sensors | HX6256NBFT vs HX6256NSFT |
HX6256NVHT | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28, Static RAM | Honeywell Sensing and Control | HX6256NBFT vs HX6256NVHT |
5962R9584501QYC | IC 32K X 8 STANDARD SRAM, 25 ns, DFP28, FP-28, Static RAM | Honeywell Sensing and Control | HX6256NBFT vs 5962R9584501QYC |
5962R9584502QYX | Standard SRAM, 32KX8, 25ns, CMOS, FP-28 | Honeywell Microelectronics & Precision Sensors | HX6256NBFT vs 5962R9584502QYX |
HX6256NVRT | Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28 | Honeywell Microelectronics & Precision Sensors | HX6256NBFT vs HX6256NVRT |