Part Details for 5962H9584501QYX by Honeywell Sensing and Control
Overview of 5962H9584501QYX by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962H9584501QYX
5962H9584501QYX CAD Models
5962H9584501QYX Part Data Attributes
|
5962H9584501QYX
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
5962H9584501QYX
Honeywell Sensing and Control
IC 32K X 8 STANDARD SRAM, 25 ns, DFP28, FP-28, Static RAM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.1.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-XDFP-F28 | |
Length | 18.285 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 12.7 mm |
Alternate Parts for 5962H9584501QYX
This table gives cross-reference parts and alternative options found for 5962H9584501QYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9584501QYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX6256NQFT | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28, Static RAM | Honeywell Sensing and Control | 5962H9584501QYX vs HX6256NQFT |
5962H9584502VYX | Standard SRAM, 32KX8, 25ns, CMOS, FP-28 | Honeywell Microelectronics & Precision Sensors | 5962H9584501QYX vs 5962H9584502VYX |
5962F9584501VYC | Standard SRAM, 32KX8, 25ns, CMOS, FP-28 | Honeywell Microelectronics & Precision Sensors | 5962H9584501QYX vs 5962F9584501VYC |
HX6256NVHC | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28, Static RAM | Honeywell Sensing and Control | 5962H9584501QYX vs HX6256NVHC |
HX6256NQRC | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28, Static RAM | Honeywell Sensing and Control | 5962H9584501QYX vs HX6256NQRC |
HX6256NSFT | Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28 | Honeywell Microelectronics & Precision Sensors | 5962H9584501QYX vs HX6256NSFT |
HX6256NVHT | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28, Static RAM | Honeywell Sensing and Control | 5962H9584501QYX vs HX6256NVHT |
5962R9584501QYC | IC 32K X 8 STANDARD SRAM, 25 ns, DFP28, FP-28, Static RAM | Honeywell Sensing and Control | 5962H9584501QYX vs 5962R9584501QYC |
5962R9584502QYX | Standard SRAM, 32KX8, 25ns, CMOS, FP-28 | Honeywell Microelectronics & Precision Sensors | 5962H9584501QYX vs 5962R9584502QYX |
HX6256NVRT | Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28 | Honeywell Microelectronics & Precision Sensors | 5962H9584501QYX vs HX6256NVRT |