HVU350BTRF vs HVU363B feature comparison

HVU350BTRF Hitachi Ltd

Buy Now Datasheet

HVU363B Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD HITACHI LTD
Package Description R-PDSO-G2 R-PDSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 15 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 2.8 13.7
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pin Count 2
Diode Cap Tolerance 7.69%
Diode Capacitance-Nom 39 pF
Rep Pk Reverse Voltage-Max 35 V

Compare HVU350BTRF with alternatives

Compare HVU363B with alternatives