Part Details for HVRT21L6196F3 by Ohmcraft
Overview of HVRT21L6196F3 by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVRT21L6196F3
HVRT21L6196F3 CAD Models
HVRT21L6196F3 Part Data Attributes
|
HVRT21L6196F3
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVRT21L6196F3
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 8.255 mm | |
Lead Spacing | 22.86 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 619000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 10000 V |
Alternate Parts for HVRT21L6196F3
This table gives cross-reference parts and alternative options found for HVRT21L6196F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRT21L6196F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVRT21L6196F4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L6196F3 vs HVRT21L6196F4 |
HVRW21M6196F4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L6196F3 vs HVRW21M6196F4 |
HVRS21M6196F4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L6196F3 vs HVRS21M6196F4 |
HVRS21M6196F2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L6196F3 vs HVRS21M6196F2 |
HVRS21M6196F3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L6196F3 vs HVRS21M6196F3 |
HVRW21L6196F3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L6196F3 vs HVRW21L6196F3 |
HVRS21L6196F3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L6196F3 vs HVRS21L6196F3 |
HVRW21M6196F3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L6196F3 vs HVRW21M6196F3 |
HVRW21L6196F2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L6196F3 vs HVRW21L6196F2 |
HVRT21L6196F2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT21L6196F3 vs HVRT21L6196F2 |