HVRW21M6196F4
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel,

Overview of HVRW21M6196F4 by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for HVRW21M6196F4 by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVRW21M6196F4 by Ohmcraft

HVRW21M6196F4
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Lead Length
8.255 mm
Lead Spacing
22.86 mm
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
9.53 mm
Package Length
25.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
1 W
Resistance
619000000 Ω
Resistor Type
FIXED RESISTOR
Series
HVR
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Tolerance
1%
Working Voltage
10000 V
Want to compare parts?
  1. HVRW21M6196F4
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel,
    VS

Alternate Parts for HVRW21M6196F4

This table gives cross-reference parts and alternative options found for HVRW21M6196F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRW21M6196F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVRS21L6196F4 Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW21M6196F4 vs HVRS21L6196F4
HVRW21M6196F3 Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW21M6196F4 vs HVRW21M6196F3
HVRS21M6196F3 Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW21M6196F4 vs HVRS21M6196F3
HVRT21M6196F2 Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW21M6196F4 vs HVRT21M6196F2
HVRT21L6196F2 Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW21M6196F4 vs HVRT21L6196F2
HVRW21L6196F2 Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW21M6196F4 vs HVRW21L6196F2
HVRT21L6196F3 Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW21M6196F4 vs HVRT21L6196F3
HVRS21L6196F3 Fixed Resistor, Metal Glaze/thick Film, 1W, 619000000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW21M6196F4 vs HVRS21L6196F3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVRW21M6196F4 by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVRW21M6196F4 by Ohmcraft

Select Manufacturer
Which Manufacturer of HVRW21M6196F4 would you like to use for your alert(s)?
  • Please alert me when HVRW21M6196F4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVRW21M6196F4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVRW21M6196F4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVRW21M6196F4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVRW21M6196F4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVRW21M6196F4 by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: