Part Details for HVMLS162M075EA0C by Cornell Dubilier Electronics Inc
Overview of HVMLS162M075EA0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVMLS162M075EA0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVMLS162M075A0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HVMLS162M075EA0C
HVMLS162M075EA0C CAD Models
HVMLS162M075EA0C Part Data Attributes
|
HVMLS162M075EA0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVMLS162M075EA0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 54 mΩ | |
Height | 50.8 mm | |
JESD-609 Code | e0 | |
Length | 44.45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 13800 mA | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 25.4 mm | |
Width | 12.7 mm |
Alternate Parts for HVMLS162M075EA0C
This table gives cross-reference parts and alternative options found for HVMLS162M075EA0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVMLS162M075EA0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVMLS162M075EA0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF | Cornell Dubilier Electronics Inc | HVMLS162M075EA0C vs HVMLS162M075EA0D |
HRMLS162M075EA1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF, | Cornell Dubilier Electronics Inc | HVMLS162M075EA0C vs HRMLS162M075EA1D |
HVHRMLS162M075EA0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF, | Cornell Dubilier Electronics Inc | HVMLS162M075EA0C vs HVHRMLS162M075EA0C |
MLS162M075EA0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 1600uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | HVMLS162M075EA0C vs MLS162M075EA0C |
HVHRMLS162M075EA1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF, | Cornell Dubilier Electronics Inc | HVMLS162M075EA0C vs HVHRMLS162M075EA1D |
HRMLS162M075EA0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF, | Cornell Dubilier Electronics Inc | HVMLS162M075EA0C vs HRMLS162M075EA0A |
HVHRMLS162M075EA1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF, | Cornell Dubilier Electronics Inc | HVMLS162M075EA0C vs HVHRMLS162M075EA1C |
HRMLS162M075EA0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF, | Cornell Dubilier Electronics Inc | HVMLS162M075EA0C vs HRMLS162M075EA0D |
HVMLS162M075EA0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF | Cornell Dubilier Electronics Inc | HVMLS162M075EA0C vs HVMLS162M075EA0A |
HRMLS162M075EA1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF, | Cornell Dubilier Electronics Inc | HVMLS162M075EA0C vs HRMLS162M075EA1C |