Part Details for HRMLS162M075EA0A by Cornell Dubilier Electronics Inc
Overview of HRMLS162M075EA0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRMLS162M075EA0A
HRMLS162M075EA0A CAD Models
HRMLS162M075EA0A Part Data Attributes
|
HRMLS162M075EA0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HRMLS162M075EA0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 54 mΩ | |
Height | 50.8 mm | |
Length | 44.45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 13800 mA | |
Terminal Pitch | 25.4 mm | |
Width | 12.7 mm |
Alternate Parts for HRMLS162M075EA0A
This table gives cross-reference parts and alternative options found for HRMLS162M075EA0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRMLS162M075EA0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVMLS162M075EA0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF | Cornell Dubilier Electronics Inc | HRMLS162M075EA0A vs HVMLS162M075EA0D |
HRMLS162M075EA1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF, | Cornell Dubilier Electronics Inc | HRMLS162M075EA0A vs HRMLS162M075EA1D |
HVHRMLS162M075EA0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF, | Cornell Dubilier Electronics Inc | HRMLS162M075EA0A vs HVHRMLS162M075EA0C |
MLS162M075EA0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 1600uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | HRMLS162M075EA0A vs MLS162M075EA0C |
HVHRMLS162M075EA1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF, | Cornell Dubilier Electronics Inc | HRMLS162M075EA0A vs HVHRMLS162M075EA1D |
HVHRMLS162M075EA1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF, | Cornell Dubilier Electronics Inc | HRMLS162M075EA0A vs HVHRMLS162M075EA1C |
HRMLS162M075EA0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF, | Cornell Dubilier Electronics Inc | HRMLS162M075EA0A vs HRMLS162M075EA0D |
HVMLS162M075EA0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF | Cornell Dubilier Electronics Inc | HRMLS162M075EA0A vs HVMLS162M075EA0C |
HVMLS162M075EA0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF | Cornell Dubilier Electronics Inc | HRMLS162M075EA0A vs HVMLS162M075EA0A |
HRMLS162M075EA1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1600uF, | Cornell Dubilier Electronics Inc | HRMLS162M075EA0A vs HRMLS162M075EA1C |