There are no models available for this part yet.
Overview of HVCZ3512BDL31K2 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
CAD Models for HVCZ3512BDL31K2 by SEI Stackpole Electronics Inc
Part Data Attributes for HVCZ3512BDL31K2 by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
SMT, 3512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
8.89 mm
|
Package Style
|
SMT
|
Package Width
|
3.18 mm
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
31200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
3512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
3500 V
|
Alternate Parts for HVCZ3512BDL31K2
This table gives cross-reference parts and alternative options found for HVCZ3512BDL31K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ3512BDL31K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS3512BKL31K2 | Fixed Resistor, Metal Glaze/thick Film, 3W, 31200ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCZ3512BDL31K2 vs HVCS3512BKL31K2 |
HVCB3512BDL31K2 | Fixed Resistor, Metal Glaze/thick Film, 3W, 31200ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCZ3512BDL31K2 vs HVCB3512BDL31K2 |
HVCS3512BDL31K2 | Fixed Resistor, Metal Glaze/thick Film, 3W, 31200ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCZ3512BDL31K2 vs HVCS3512BDL31K2 |
HVCB3512BBL31K2 | Fixed Resistor, Metal Glaze/thick Film, 3W, 31200ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCZ3512BDL31K2 vs HVCB3512BBL31K2 |
HVCG3512BDL31K2 | Fixed Resistor, Metal Glaze/thick Film, 3W, 31200ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCZ3512BDL31K2 vs HVCG3512BDL31K2 |
HVCG3512BBL31K2 | Fixed Resistor, Metal Glaze/thick Film, 3W, 31200ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCZ3512BDL31K2 vs HVCG3512BBL31K2 |
HVCG3512BKL31K2 | Fixed Resistor, Metal Glaze/thick Film, 3W, 31200ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCZ3512BDL31K2 vs HVCG3512BKL31K2 |
HVCB3512BKL31K2 | Fixed Resistor, Metal Glaze/thick Film, 3W, 31200ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCZ3512BDL31K2 vs HVCB3512BKL31K2 |