Part Details for HVCZ2010DDM36M1 by SEI Stackpole Electronics Inc
Overview of HVCZ2010DDM36M1 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Part Details for HVCZ2010DDM36M1
HVCZ2010DDM36M1 CAD Models
HVCZ2010DDM36M1 Part Data Attributes
|
HVCZ2010DDM36M1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ2010DDM36M1
SEI Stackpole Electronics Inc
Res,SMT,Thick Film,36.1M Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 36100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 1700 V |
Alternate Parts for HVCZ2010DDM36M1
This table gives cross-reference parts and alternative options found for HVCZ2010DDM36M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ2010DDM36M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2010DKM36M1 | Res,SMT,Thick Film,36.1M Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCZ2010DDM36M1 vs HVCS2010DKM36M1 |
HVCB2010DTM36M1 | Res,SMT,Thick Film,36.1M Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCZ2010DDM36M1 vs HVCB2010DTM36M1 |
HVCS2010DDM36M1 | Res,SMT,Thick Film,36.1M Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCZ2010DDM36M1 vs HVCS2010DDM36M1 |
HVCB2010DBM36M1 | Res,SMT,Thick Film,36.1M Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCZ2010DDM36M1 vs HVCB2010DBM36M1 |
HVCZ2010DKM36M1 | Res,SMT,Thick Film,36.1M Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCZ2010DDM36M1 vs HVCZ2010DKM36M1 |
HVCZ2010DTM36M1 | Res,SMT,Thick Film,36.1M Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCZ2010DDM36M1 vs HVCZ2010DTM36M1 |
HVCG2010DDM36M1 | Res,SMT,Thick Film,36.1M Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCZ2010DDM36M1 vs HVCG2010DDM36M1 |
HVCB2010DKM36M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36100000ohm, 1700V, 0.5% +/-Tol, -300,300ppm/Cel, 2010, | SEI Stackpole Electronics Inc | HVCZ2010DDM36M1 vs HVCB2010DKM36M1 |
HVCB2010DDM36M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36100000ohm, 1700V, 0.5% +/-Tol, -300,300ppm/Cel, 2010, | SEI Stackpole Electronics Inc | HVCZ2010DDM36M1 vs HVCB2010DDM36M1 |
HVCG2010DBM36M1 | Res,SMT,Thick Film,36.1M Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCZ2010DDM36M1 vs HVCG2010DBM36M1 |