HVCZ2010DDM36M1 vs HVCG2010DDM36M1 feature comparison

HVCZ2010DDM36M1 SEI Stackpole Electronics Inc

Buy Now Datasheet

HVCG2010DDM36M1 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 5.08 mm 5.08 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method TR, Plastic, 7 Inch TR, Plastic, 7 Inch
Rated Power Dissipation (P) 1 W 1 W
Resistance 36100000 Ω 36100000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Tolerance 0.5% 0.5%
Working Voltage 1700 V 1700 V
Base Number Matches 1 1

Compare HVCZ2010DDM36M1 with alternatives

Compare HVCG2010DDM36M1 with alternatives