Part Details for HVCZ0805FBD178K by SEI Stackpole Electronics Inc
Overview of HVCZ0805FBD178K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCZ0805FBD178K
HVCZ0805FBD178K CAD Models
HVCZ0805FBD178K Part Data Attributes
|
HVCZ0805FBD178K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ0805FBD178K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for HVCZ0805FBD178K
This table gives cross-reference parts and alternative options found for HVCZ0805FBD178K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ0805FBD178K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0805K1783FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FBD178K vs MCH0805K1783FBFP |
HVC0805K1783FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FBD178K vs HVC0805K1783FSBU |
HVC0805K1783FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FBD178K vs HVC0805K1783FZBU |
HVC0805K1783FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FBD178K vs HVC0805K1783FZFP |
HVC0805K1783FT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FBD178K vs HVC0805K1783FT |
MCH0805K1783FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FBD178K vs MCH0805K1783FBTR |
MCH0805K1783FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FBD178K vs MCH0805K1783FTFP |
HVC0805K1783FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FBD178K vs HVC0805K1783FGFP |
HVC0805K1783FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FBD178K vs HVC0805K1783FGTR |
HVC0805K1783FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FBD178K vs HVC0805K1783FBFP |