Datasheets
HVC0805K1783FGFP by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Part Details for HVC0805K1783FGFP by Ohmcraft

Overview of HVC0805K1783FGFP by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVC0805K1783FGFP

HVC0805K1783FGFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVC0805K1783FGFP Part Data Attributes

HVC0805K1783FGFP Ohmcraft
Buy Now Datasheet
Compare Parts:
HVC0805K1783FGFP Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.64 mm
Package Length 2.01 mm
Package Style SMT
Package Width 1.27 mm
Rated Power Dissipation (P) 0.2 W
Resistance 178000 Ω
Resistor Type FIXED RESISTOR
Series HVC
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Gold (Au)
Tolerance 1%
Working Voltage 600 V

Alternate Parts for HVC0805K1783FGFP

This table gives cross-reference parts and alternative options found for HVC0805K1783FGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805K1783FGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVC0805K1783FS Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVC0805K1783FGFP vs HVC0805K1783FS
MCH0805K1783FBTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVC0805K1783FGFP vs MCH0805K1783FBTR
HVC0805K1783FZTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVC0805K1783FGFP vs HVC0805K1783FZTR
HVCZ0805FGD178K Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, SEI Stackpole Electronics Inc HVC0805K1783FGFP vs HVCZ0805FGD178K
MCH0805K1783FZFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVC0805K1783FGFP vs MCH0805K1783FZFP
MCH0805K1783FTFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVC0805K1783FGFP vs MCH0805K1783FTFP
HVC0805K1783FZ Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVC0805K1783FGFP vs HVC0805K1783FZ
MCH0805K1783FGBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVC0805K1783FGFP vs MCH0805K1783FGBU
HVCS0805FGD178K Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, SEI Stackpole Electronics Inc HVC0805K1783FGFP vs HVCS0805FGD178K
MCH0805K1783FGTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVC0805K1783FGFP vs MCH0805K1783FGTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC0805K1783FGFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC0805K1783FGFP by Ohmcraft

  • Please alert me when HVC0805K1783FGFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVC0805K1783FGFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC0805K1783FGFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVC0805K1783FGFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC0805K1783FGFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC0805K1783FGFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: