Part Details for HVCZ0603FTM715K by SEI Stackpole Electronics Inc
Overview of HVCZ0603FTM715K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Part Details for HVCZ0603FTM715K
HVCZ0603FTM715K CAD Models
HVCZ0603FTM715K Part Data Attributes
|
HVCZ0603FTM715K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ0603FTM715K
SEI Stackpole Electronics Inc
Res,SMT,Thick Film,715K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 715000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVCZ0603FTM715K
This table gives cross-reference parts and alternative options found for HVCZ0603FTM715K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ0603FTM715K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS0603FDM715K | Res,SMT,Thick Film,715K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCZ0603FTM715K vs HVCS0603FDM715K |
HVCG0603FKM715K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 715000ohm, 400V, 1% +/-Tol, -300,300ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCZ0603FTM715K vs HVCG0603FKM715K |
HVCG0603FTM715K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 715000ohm, 400V, 1% +/-Tol, -300,300ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCZ0603FTM715K vs HVCG0603FTM715K |
HVCG0603FBM715K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 715000ohm, 400V, 1% +/-Tol, -300,300ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCZ0603FTM715K vs HVCG0603FBM715K |
HVCB0603FBM715K | Res,SMT,Thick Film,715K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCZ0603FTM715K vs HVCB0603FBM715K |
HVCS0603FBM715K | Res,SMT,Thick Film,715K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCZ0603FTM715K vs HVCS0603FBM715K |
HVCZ0603FBM715K | Res,SMT,Thick Film,715K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCZ0603FTM715K vs HVCZ0603FBM715K |
HVCB0603FTM715K | Res,SMT,Thick Film,715K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCZ0603FTM715K vs HVCB0603FTM715K |