Part Details for HVCG0603FTM715K by SEI Stackpole Electronics Inc
Overview of HVCG0603FTM715K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG0603FTM715K
HVCG0603FTM715K CAD Models
HVCG0603FTM715K Part Data Attributes
|
HVCG0603FTM715K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG0603FTM715K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 715000ohm, 400V, 1% +/-Tol, -300,300ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 715000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVCG0603FTM715K
This table gives cross-reference parts and alternative options found for HVCG0603FTM715K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG0603FTM715K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB0603FBM715K | Res,SMT,Thick Film,715K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCG0603FTM715K vs HVCB0603FBM715K |
HVCS0603FTM715K | Res,SMT,Thick Film,715K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCG0603FTM715K vs HVCS0603FTM715K |
HVCZ0603FTM715K | Res,SMT,Thick Film,715K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCG0603FTM715K vs HVCZ0603FTM715K |
HVCZ0603FKM715K | Res,SMT,Thick Film,715K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCG0603FTM715K vs HVCZ0603FKM715K |
HVCZ0603FBM715K | Res,SMT,Thick Film,715K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCG0603FTM715K vs HVCZ0603FBM715K |
HVCB0603FDM715K | Res,SMT,Thick Film,715K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCG0603FTM715K vs HVCB0603FDM715K |
HVCS0603FKM715K | Res,SMT,Thick Film,715K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCG0603FTM715K vs HVCS0603FKM715K |
HVCS0603FDM715K | Res,SMT,Thick Film,715K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCG0603FTM715K vs HVCS0603FDM715K |
HVCG0603FDM715K | Res,SMT,Thick Film,715K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCG0603FTM715K vs HVCG0603FDM715K |