Datasheets
HVCS2512JTL100M by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP

Part Details for HVCS2512JTL100M by SEI Stackpole Electronics Inc

Overview of HVCS2512JTL100M by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVCS2512JTL100M

HVCS2512JTL100M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVCS2512JTL100M Part Data Attributes

HVCS2512JTL100M SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
HVCS2512JTL100M SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.18 mm
Packing Method TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 100000000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 3000 V

Alternate Parts for HVCS2512JTL100M

This table gives cross-reference parts and alternative options found for HVCS2512JTL100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS2512JTL100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVCZ2512JKL100M Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc HVCS2512JTL100M vs HVCZ2512JKL100M
MCH2512L1006JBBU Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, Ohmcraft HVCS2512JTL100M vs MCH2512L1006JBBU
HVCB2512JDL100M Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc HVCS2512JTL100M vs HVCB2512JDL100M
HVC2512L1006JB Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 2500V, 5% +/-Tol, -200,200ppm/Cel, 2512, Ohmcraft HVCS2512JTL100M vs HVC2512L1006JB
MCH2512L1006JZBU Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, Ohmcraft HVCS2512JTL100M vs MCH2512L1006JZBU
HVC2512L1006JS Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 2500V, 5% +/-Tol, -200,200ppm/Cel, 2512, Ohmcraft HVCS2512JTL100M vs HVC2512L1006JS
HVCS2512JDL100M Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc HVCS2512JTL100M vs HVCS2512JDL100M
HVCS2512JKL100M Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc HVCS2512JTL100M vs HVCS2512JKL100M
HVCZ2512JTL100M Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc HVCS2512JTL100M vs HVCZ2512JTL100M
HVCG2512JBL100M Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc HVCS2512JTL100M vs HVCG2512JBL100M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCS2512JTL100M by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCS2512JTL100M by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of HVCS2512JTL100M would you like to use for your alert(s)?
  • Please alert me when HVCS2512JTL100M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCS2512JTL100M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCS2512JTL100M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCS2512JTL100M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCS2512JTL100M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCS2512JTL100M by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: