Part Details for HVCG2512JBL100M by SEI Stackpole Electronics Inc
Overview of HVCG2512JBL100M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG2512JBL100M
HVCG2512JBL100M CAD Models
HVCG2512JBL100M Part Data Attributes
|
HVCG2512JBL100M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG2512JBL100M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for HVCG2512JBL100M
This table gives cross-reference parts and alternative options found for HVCG2512JBL100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG2512JBL100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2512JKL100M | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512JBL100M vs HVCZ2512JKL100M |
HVCS2512JTL100M | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512JBL100M vs HVCS2512JTL100M |
MCH2512L1006JBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVCG2512JBL100M vs MCH2512L1006JBBU |
HVCB2512JDL100M | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512JBL100M vs HVCB2512JDL100M |
HVC2512L1006JB | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 2500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVCG2512JBL100M vs HVC2512L1006JB |
MCH2512L1006JZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVCG2512JBL100M vs MCH2512L1006JZBU |
HVC2512L1006JS | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 2500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVCG2512JBL100M vs HVC2512L1006JS |
HVCS2512JDL100M | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512JBL100M vs HVCS2512JDL100M |
HVCS2512JKL100M | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512JBL100M vs HVCS2512JKL100M |
HVCZ2512JTL100M | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512JBL100M vs HVCZ2512JTL100M |