Part Details for HVCS1206CKC32M8 by SEI Stackpole Electronics Inc
Overview of HVCS1206CKC32M8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCS1206CKC32M8
HVCS1206CKC32M8 CAD Models
HVCS1206CKC32M8 Part Data Attributes
|
HVCS1206CKC32M8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS1206CKC32M8
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 32800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVCS1206CKC32M8
This table gives cross-reference parts and alternative options found for HVCS1206CKC32M8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS1206CKC32M8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206H3285CB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CKC32M8 vs HVC1206H3285CB |
MCH1206H3285CTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CKC32M8 vs MCH1206H3285CTFP |
MCH1206H3285CBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CKC32M8 vs MCH1206H3285CBFP |
HVC1206H3285CS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CKC32M8 vs HVC1206H3285CS |
HVC1206H3285CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CKC32M8 vs HVC1206H3285CT |
MCH1206H3285CBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CKC32M8 vs MCH1206H3285CBTR |
HVCZ1206CTC32M8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCS1206CKC32M8 vs HVCZ1206CTC32M8 |
HVC1206H3285CGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CKC32M8 vs HVC1206H3285CGBU |
HVC1206H3285CZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CKC32M8 vs HVC1206H3285CZBU |
MCH1206H3285CGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CKC32M8 vs MCH1206H3285CGTR |