Part Details for HVCS0805DGL31K6 by SEI Stackpole Electronics Inc
Overview of HVCS0805DGL31K6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCS0805DGL31K6
HVCS0805DGL31K6 CAD Models
HVCS0805DGL31K6 Part Data Attributes
|
HVCS0805DGL31K6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS0805DGL31K6
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 600 V |
Alternate Parts for HVCS0805DGL31K6
This table gives cross-reference parts and alternative options found for HVCS0805DGL31K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS0805DGL31K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0805L3162DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCS0805DGL31K6 vs MCH0805L3162DSBU |
HVC0805L3162DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCS0805DGL31K6 vs HVC0805L3162DSBU |
HVC0805L3162DB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCS0805DGL31K6 vs HVC0805L3162DB |
HVC0805L3162DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCS0805DGL31K6 vs HVC0805L3162DZBU |
HVC0805L3162DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCS0805DGL31K6 vs HVC0805L3162DGFP |
MCH0805L3162DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCS0805DGL31K6 vs MCH0805L3162DBTR |
HVC0805L3162DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCS0805DGL31K6 vs HVC0805L3162DSTR |
MCH0805L3162DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCS0805DGL31K6 vs MCH0805L3162DSTR |
MCH0805L3162DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCS0805DGL31K6 vs MCH0805L3162DBBU |
HVC0805L3162DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCS0805DGL31K6 vs HVC0805L3162DTTR |