Part Details for HVC0805L3162DB by Ohmcraft
Overview of HVC0805L3162DB by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0805L3162DB
HVC0805L3162DB CAD Models
HVC0805L3162DB Part Data Attributes
|
HVC0805L3162DB
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0805L3162DB
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 75 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 600 V |
Alternate Parts for HVC0805L3162DB
This table gives cross-reference parts and alternative options found for HVC0805L3162DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805L3162DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805L3162DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVC0805L3162DB vs HVC0805L3162DSTR |
MCH0805L3162DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVC0805L3162DB vs MCH0805L3162DBBU |
HVCB0805DKL31K6 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805L3162DB vs HVCB0805DKL31K6 |
MCH0805L3162DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVC0805L3162DB vs MCH0805L3162DZBU |
HVC0805L3162DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVC0805L3162DB vs HVC0805L3162DZTR |
HVC0805L3162DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVC0805L3162DB vs HVC0805L3162DBTR |
MCH0805L3162DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVC0805L3162DB vs MCH0805L3162DTFP |
HVCB0805DGL31K6 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVC0805L3162DB vs HVCB0805DGL31K6 |
HVCG0805DBL31K6 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805L3162DB vs HVCG0805DBL31K6 |
HVC0805L3162DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31600ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVC0805L3162DB vs HVC0805L3162DTTR |