Datasheets
HVCG3512CBD172M by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 3W, 172000000ohm, 3500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP

Part Details for HVCG3512CBD172M by SEI Stackpole Electronics Inc

Overview of HVCG3512CBD172M by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVCG3512CBD172M

HVCG3512CBD172M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVCG3512CBD172M Part Data Attributes

HVCG3512CBD172M SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
HVCG3512CBD172M SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 3W, 172000000ohm, 3500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 3512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 8.89 mm
Package Style SMT
Package Width 3.18 mm
Packing Method BULK
Rated Power Dissipation (P) 3 W
Rated Temperature 70 °C
Resistance 172000000 Ω
Resistor Type FIXED RESISTOR
Size Code 3512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 3500 V

Alternate Parts for HVCG3512CBD172M

This table gives cross-reference parts and alternative options found for HVCG3512CBD172M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG3512CBD172M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVCZ3512CDD172M Fixed Resistor, Metal Glaze/thick Film, 3W, 172000000ohm, 3500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP SEI Stackpole Electronics Inc HVCG3512CBD172M vs HVCZ3512CDD172M
HVCB3512CBD172M Fixed Resistor, Metal Glaze/thick Film, 3W, 172000000ohm, 3500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP SEI Stackpole Electronics Inc HVCG3512CBD172M vs HVCB3512CBD172M
HVCG3512CKD172M Fixed Resistor, Metal Glaze/thick Film, 3W, 172000000ohm, 3500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP SEI Stackpole Electronics Inc HVCG3512CBD172M vs HVCG3512CKD172M
HVCS3512CKD172M Fixed Resistor, Metal Glaze/thick Film, 3W, 172000000ohm, 3500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP SEI Stackpole Electronics Inc HVCG3512CBD172M vs HVCS3512CKD172M
HVCB3512CKD172M Fixed Resistor, Metal Glaze/thick Film, 3W, 172000000ohm, 3500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP SEI Stackpole Electronics Inc HVCG3512CBD172M vs HVCB3512CKD172M
HVCG3512CDD172M Fixed Resistor, Metal Glaze/thick Film, 3W, 172000000ohm, 3500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP SEI Stackpole Electronics Inc HVCG3512CBD172M vs HVCG3512CDD172M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCG3512CBD172M by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCG3512CBD172M by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of HVCG3512CBD172M would you like to use for your alert(s)?
  • Please alert me when HVCG3512CBD172M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCG3512CBD172M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCG3512CBD172M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCG3512CBD172M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCG3512CBD172M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCG3512CBD172M by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: