Part Details for HVCB3512CBD172M by SEI Stackpole Electronics Inc
Overview of HVCB3512CBD172M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB3512CBD172M
HVCB3512CBD172M CAD Models
HVCB3512CBD172M Part Data Attributes
|
HVCB3512CBD172M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB3512CBD172M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 3W, 172000000ohm, 3500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 3512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 172000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 3500 V |
Alternate Parts for HVCB3512CBD172M
This table gives cross-reference parts and alternative options found for HVCB3512CBD172M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB3512CBD172M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ3512CDD172M | Fixed Resistor, Metal Glaze/thick Film, 3W, 172000000ohm, 3500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCB3512CBD172M vs HVCZ3512CDD172M |
HVCG3512CDD172M | Fixed Resistor, Metal Glaze/thick Film, 3W, 172000000ohm, 3500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCB3512CBD172M vs HVCG3512CDD172M |
HVCS3512CDD172M | Fixed Resistor, Metal Glaze/thick Film, 3W, 172000000ohm, 3500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCB3512CBD172M vs HVCS3512CDD172M |
HVCB3512CDD172M | Fixed Resistor, Metal Glaze/thick Film, 3W, 172000000ohm, 3500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCB3512CBD172M vs HVCB3512CDD172M |
HVCG3512CBD172M | Fixed Resistor, Metal Glaze/thick Film, 3W, 172000000ohm, 3500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCB3512CBD172M vs HVCG3512CBD172M |
HVCS3512CBD172M | Fixed Resistor, Metal Glaze/thick Film, 3W, 172000000ohm, 3500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCB3512CBD172M vs HVCS3512CBD172M |
HVCS3512CKD172M | Fixed Resistor, Metal Glaze/thick Film, 3W, 172000000ohm, 3500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCB3512CBD172M vs HVCS3512CKD172M |
HVCB3512CKD172M | Fixed Resistor, Metal Glaze/thick Film, 3W, 172000000ohm, 3500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCB3512CBD172M vs HVCB3512CKD172M |