Datasheets
HVCG0603DGC114K by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,

Part Details for HVCG0603DGC114K by SEI Stackpole Electronics Inc

Overview of HVCG0603DGC114K by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVCG0603DGC114K

HVCG0603DGC114K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVCG0603DGC114K Part Data Attributes

HVCG0603DGC114K SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
HVCG0603DGC114K SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.51 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.79 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.06 W
Resistance 114000 Ω
Resistor Type FIXED RESISTOR
Series HVC
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Gold (Au)
Tolerance 0.5%
Working Voltage 400 V

Alternate Parts for HVCG0603DGC114K

This table gives cross-reference parts and alternative options found for HVCG0603DGC114K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG0603DGC114K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVCS0603DGC114K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, SEI Stackpole Electronics Inc HVCG0603DGC114K vs HVCS0603DGC114K
HVC0603H1143DTTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCG0603DGC114K vs HVC0603H1143DTTR
HVC0603H1143DZBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCG0603DGC114K vs HVC0603H1143DZBU
HVCB0603DGC114K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, SEI Stackpole Electronics Inc HVCG0603DGC114K vs HVCB0603DGC114K
MCH0603H1143DBBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCG0603DGC114K vs MCH0603H1143DBBU
MCH0603H1143DGFP Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCG0603DGC114K vs MCH0603H1143DGFP
HVC0603H1143DGFP Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCG0603DGC114K vs HVC0603H1143DGFP
HVC0603H1143DTBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCG0603DGC114K vs HVC0603H1143DTBU
MCH0603H1143DGTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCG0603DGC114K vs MCH0603H1143DGTR
HVC0603H1143DSTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCG0603DGC114K vs HVC0603H1143DSTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCG0603DGC114K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCG0603DGC114K by SEI Stackpole Electronics Inc

  • Please alert me when HVCG0603DGC114K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVCG0603DGC114K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCG0603DGC114K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVCG0603DGC114K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCG0603DGC114K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCG0603DGC114K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: