Part Details for HVC0603H1143DGFP by Ohmcraft
Overview of HVC0603H1143DGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603H1143DGFP
HVC0603H1143DGFP CAD Models
HVC0603H1143DGFP Part Data Attributes
|
HVC0603H1143DGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603H1143DGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 114000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603H1143DGFP
This table gives cross-reference parts and alternative options found for HVC0603H1143DGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603H1143DGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS0603DGC114K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVC0603H1143DGFP vs HVCS0603DGC114K |
HVC0603H1143DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1143DGFP vs HVC0603H1143DTTR |
HVC0603H1143DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1143DGFP vs HVC0603H1143DZBU |
HVCB0603DGC114K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVC0603H1143DGFP vs HVCB0603DGC114K |
MCH0603H1143DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1143DGFP vs MCH0603H1143DBBU |
MCH0603H1143DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1143DGFP vs MCH0603H1143DGFP |
HVCG0603DGC114K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVC0603H1143DGFP vs HVCG0603DGC114K |
HVC0603H1143DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1143DGFP vs HVC0603H1143DTBU |
MCH0603H1143DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1143DGFP vs MCH0603H1143DGTR |
HVC0603H1143DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1143DGFP vs HVC0603H1143DSTR |