Part Details for HVCB2512BTL196K by SEI Stackpole Electronics Inc
Overview of HVCB2512BTL196K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB2512BTL196K
HVCB2512BTL196K CAD Models
HVCB2512BTL196K Part Data Attributes
|
HVCB2512BTL196K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2512BTL196K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for HVCB2512BTL196K
This table gives cross-reference parts and alternative options found for HVCB2512BTL196K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2512BTL196K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG2512BDL196K | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCB2512BTL196K vs HVCG2512BDL196K |
HVC2512L1963BT | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 2500V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVCB2512BTL196K vs HVC2512L1963BT |
HVCB2512BKL196K | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCB2512BTL196K vs HVCB2512BKL196K |
MCH2512L1963BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVCB2512BTL196K vs MCH2512L1963BBTR |
MCH2512L1963BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVCB2512BTL196K vs MCH2512L1963BTBU |
HVC2512L1963BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVCB2512BTL196K vs HVC2512L1963BGBU |
HVC2512L1963BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVCB2512BTL196K vs HVC2512L1963BTBU |
HVC2512L1963BSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVCB2512BTL196K vs HVC2512L1963BSBU |
HVCZ2512BDL196K | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCB2512BTL196K vs HVCZ2512BDL196K |
HVC2512L1963BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVCB2512BTL196K vs HVC2512L1963BSTR |