Part Details for HVC2512L1963BT by Ohmcraft
Overview of HVC2512L1963BT by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512L1963BT
HVC2512L1963BT CAD Models
HVC2512L1963BT Part Data Attributes
|
HVC2512L1963BT
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512L1963BT
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 2500V, 0.1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512L1963BT
This table gives cross-reference parts and alternative options found for HVC2512L1963BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512L1963BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG2512BDL196K | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L1963BT vs HVCG2512BDL196K |
HVCB2512BKL196K | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L1963BT vs HVCB2512BKL196K |
MCH2512L1963BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L1963BT vs MCH2512L1963BBTR |
MCH2512L1963BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L1963BT vs MCH2512L1963BTBU |
HVC2512L1963BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L1963BT vs HVC2512L1963BGBU |
HVC2512L1963BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L1963BT vs HVC2512L1963BTBU |
HVC2512L1963BSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L1963BT vs HVC2512L1963BSBU |
HVCZ2512BDL196K | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L1963BT vs HVCZ2512BDL196K |
HVC2512L1963BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L1963BT vs HVC2512L1963BSTR |
HVCG2512BKL196K | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L1963BT vs HVCG2512BKL196K |