There are no models available for this part yet.
Overview of HVCB1206CDC10M0 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
CAD Models for HVCB1206CDC10M0 by SEI Stackpole Electronics Inc
Part Data Attributes for HVCB1206CDC10M0 by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
1500 V
|
Alternate Parts for HVCB1206CDC10M0
This table gives cross-reference parts and alternative options found for HVCB1206CDC10M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206CDC10M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206H1005CGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206CDC10M0 vs MCH1206H1005CGFP |
HVCZ1206CBC10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206CDC10M0 vs HVCZ1206CBC10M0 |
HVC1206H1005CBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206CDC10M0 vs HVC1206H1005CBBU |
HVCZ1206CDC10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206CDC10M0 vs HVCZ1206CDC10M0 |
HVC1206H1005CGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206CDC10M0 vs HVC1206H1005CGBU |
MCH1206H1005CGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206CDC10M0 vs MCH1206H1005CGBU |
HVC1206H1005CBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206CDC10M0 vs HVC1206H1005CBTR |
HVC1206H1005CB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206CDC10M0 vs HVC1206H1005CB |
MCH1206H1005CZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206CDC10M0 vs MCH1206H1005CZFP |
HVCB1206CKC10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206CDC10M0 vs HVCB1206CKC10M0 |