Part Details for HVCB0603DTC114K by SEI Stackpole Electronics Inc
Overview of HVCB0603DTC114K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB0603DTC114K
HVCB0603DTC114K CAD Models
HVCB0603DTC114K Part Data Attributes
|
HVCB0603DTC114K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0603DTC114K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 70 °C | |
Resistance | 114000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for HVCB0603DTC114K
This table gives cross-reference parts and alternative options found for HVCB0603DTC114K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0603DTC114K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0603H1143DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603DTC114K vs MCH0603H1143DBBU |
HVC0603H1143DT | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603DTC114K vs HVC0603H1143DT |
HVC0603H1143DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603DTC114K vs HVC0603H1143DZFP |
HVC0603H1143DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603DTC114K vs HVC0603H1143DSBU |
HVC0603H1143DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603DTC114K vs HVC0603H1143DGFP |
MCH0603H1143DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603DTC114K vs MCH0603H1143DGBU |
HVCB0603DGC114K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCB0603DTC114K vs HVCB0603DGC114K |
HVC0603H1143DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603DTC114K vs HVC0603H1143DGBU |
MCH0603H1143DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603DTC114K vs MCH0603H1143DSTR |
HVC0603H1143DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 114000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603DTC114K vs HVC0603H1143DSFP |