Part Details for HVC4020L2613BBTR by Ohmcraft
Overview of HVC4020L2613BBTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC4020L2613BBTR
HVC4020L2613BBTR CAD Models
HVC4020L2613BBTR Part Data Attributes
|
HVC4020L2613BBTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC4020L2613BBTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 4000 V |
Alternate Parts for HVC4020L2613BBTR
This table gives cross-reference parts and alternative options found for HVC4020L2613BBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC4020L2613BBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH4020L2613BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2613BBTR vs MCH4020L2613BGBU |
MCH4020L2613BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2613BBTR vs MCH4020L2613BGFP |
HVC4020L2613BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2613BBTR vs HVC4020L2613BTTR |
MCH4020L2613BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2613BBTR vs MCH4020L2613BZTR |
HVC4020L2613BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2613BBTR vs HVC4020L2613BTBU |
HVC4020L2613BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2613BBTR vs HVC4020L2613BSTR |
MCH4020L2613BZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2613BBTR vs MCH4020L2613BZFP |
MCH4020L2613BZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2613BBTR vs MCH4020L2613BZBU |
MCH4020L2613BSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2613BBTR vs MCH4020L2613BSBU |
HVC4020L2613BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | HVC4020L2613BBTR vs HVC4020L2613BTFP |