Datasheets
MCH4020L2613BGBU by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020,

Part Details for MCH4020L2613BGBU by Ohmcraft

Overview of MCH4020L2613BGBU by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCH4020L2613BGBU

MCH4020L2613BGBU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCH4020L2613BGBU Part Data Attributes

MCH4020L2613BGBU Ohmcraft
Buy Now Datasheet
Compare Parts:
MCH4020L2613BGBU Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 10.16 mm
Package Style SMT
Package Width 5.08 mm
Packing Method Bulk
Rated Power Dissipation (P) 2 W
Resistance 261000 Ω
Resistor Type FIXED RESISTOR
Series MCH
Size Code 4020
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Gold (Au)
Tolerance 0.1%
Working Voltage 4000 V

Alternate Parts for MCH4020L2613BGBU

This table gives cross-reference parts and alternative options found for MCH4020L2613BGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH4020L2613BGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCH4020L2613BTTR Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft MCH4020L2613BGBU vs MCH4020L2613BTTR
HVC4020L2613BSFP Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft MCH4020L2613BGBU vs HVC4020L2613BSFP
HVC4020L2613BZFP Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft MCH4020L2613BGBU vs HVC4020L2613BZFP
MCH4020L2613BBTR Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft MCH4020L2613BGBU vs MCH4020L2613BBTR
MCH4020L2613BTFP Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft MCH4020L2613BGBU vs MCH4020L2613BTFP
MCH4020L2613BGFP Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft MCH4020L2613BGBU vs MCH4020L2613BGFP
MCH4020L2613BSBU Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft MCH4020L2613BGBU vs MCH4020L2613BSBU
MCH4020L2613BBFP Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft MCH4020L2613BGBU vs MCH4020L2613BBFP
MCH4020L2613BZBU Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft MCH4020L2613BGBU vs MCH4020L2613BZBU
HVC4020L2613BTFP Fixed Resistor, Metal Glaze/thick Film, 2W, 261000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft MCH4020L2613BGBU vs HVC4020L2613BTFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH4020L2613BGBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH4020L2613BGBU by Ohmcraft

Select Manufacturer
Which Manufacturer of MCH4020L2613BGBU would you like to use for your alert(s)?
  • Please alert me when MCH4020L2613BGBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH4020L2613BGBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH4020L2613BGBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH4020L2613BGBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH4020L2613BGBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH4020L2613BGBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: