HVC2512K4537FS
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of HVC2512K4537FS by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVC2512K4537FS by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVC2512K4537FS by Ohmcraft

HVC2512K4537FS
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
BULK; TR
Rated Power Dissipation (P)
2 W
Rated Temperature
75 °C
Resistance
4530000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Shape
ONE SURFACE
Tolerance
1%
Working Voltage
3000 V
Want to compare parts?
  1. HVC2512K4537FS
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for HVC2512K4537FS

This table gives cross-reference parts and alternative options found for HVC2512K4537FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512K4537FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVCB2512FTD4G53 Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc HVC2512K4537FS vs HVCB2512FTD4G53
HVCG2512FDD4G53 Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc HVC2512K4537FS vs HVCG2512FDD4G53
HVCB2512FDD4G53 Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc HVC2512K4537FS vs HVCB2512FDD4G53
MCH2512K4537FTFP Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HVC2512K4537FS vs MCH2512K4537FTFP
HVCB2512FKD4G53 Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc HVC2512K4537FS vs HVCB2512FKD4G53
MCH2512K4537FZFP Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HVC2512K4537FS vs MCH2512K4537FZFP
MCH2512K4537FSFP Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HVC2512K4537FS vs MCH2512K4537FSFP
HVCZ2512FBD4G53 Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc HVC2512K4537FS vs HVCZ2512FBD4G53
HVC2512K4537FB Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HVC2512K4537FS vs HVC2512K4537FB
HVCG2512FKD4G53 Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc HVC2512K4537FS vs HVCG2512FKD4G53

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC2512K4537FS by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC2512K4537FS by Ohmcraft

Select Manufacturer
Which Manufacturer of HVC2512K4537FS would you like to use for your alert(s)?
  • Please alert me when HVC2512K4537FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC2512K4537FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC2512K4537FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC2512K4537FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC2512K4537FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC2512K4537FS by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: