Part Details for HVC2512K4537FB by Ohmcraft
Overview of HVC2512K4537FB by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512K4537FB
HVC2512K4537FB CAD Models
HVC2512K4537FB Part Data Attributes
|
HVC2512K4537FB
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512K4537FB
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 4530000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512K4537FB
This table gives cross-reference parts and alternative options found for HVC2512K4537FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512K4537FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB2512FTD4G53 | Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K4537FB vs HVCB2512FTD4G53 |
HVCG2512FDD4G53 | Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K4537FB vs HVCG2512FDD4G53 |
HVCB2512FDD4G53 | Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K4537FB vs HVCB2512FDD4G53 |
MCH2512K4537FTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K4537FB vs MCH2512K4537FTFP |
HVCB2512FKD4G53 | Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K4537FB vs HVCB2512FKD4G53 |
MCH2512K4537FZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K4537FB vs MCH2512K4537FZFP |
MCH2512K4537FSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K4537FB vs MCH2512K4537FSFP |
HVCZ2512FBD4G53 | Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K4537FB vs HVCZ2512FBD4G53 |
HVC2512K4537FS | Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K4537FB vs HVC2512K4537FS |
HVCG2512FKD4G53 | Fixed Resistor, Metal Glaze/thick Film, 2W, 4530000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K4537FB vs HVCG2512FKD4G53 |