Part Details for HVC2010L1915DSTR by Ohmcraft
Overview of HVC2010L1915DSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010L1915DSTR
HVC2010L1915DSTR CAD Models
HVC2010L1915DSTR Part Data Attributes
|
HVC2010L1915DSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010L1915DSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 19100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010L1915DSTR
This table gives cross-reference parts and alternative options found for HVC2010L1915DSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010L1915DSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010L1915DBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1915DSTR vs MCH2010L1915DBBU |
HVCB2010DDL19M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1915DSTR vs HVCB2010DDL19M1 |
HVC2010L1915DT | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 1700V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1915DSTR vs HVC2010L1915DT |
MCH2010L1915DZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1915DSTR vs MCH2010L1915DZFP |
HVC2010L1915DGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1915DSTR vs HVC2010L1915DGFP |
HVC2010L1915DBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1915DSTR vs HVC2010L1915DBFP |
HVCG2010DDL19M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1915DSTR vs HVCG2010DDL19M1 |
HVC2010L1915DSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1915DSTR vs HVC2010L1915DSFP |
HVCS2010DDL19M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1915DSTR vs HVCS2010DDL19M1 |
MCH2010L1915DGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1915DSTR vs MCH2010L1915DGBU |