Part Details for HVC2010L1915DBFP by Ohmcraft
Overview of HVC2010L1915DBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010L1915DBFP
HVC2010L1915DBFP CAD Models
HVC2010L1915DBFP Part Data Attributes
|
HVC2010L1915DBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010L1915DBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 19100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010L1915DBFP
This table gives cross-reference parts and alternative options found for HVC2010L1915DBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010L1915DBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010L1915DTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1915DBFP vs MCH2010L1915DTTR |
MCH2010L1915DZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1915DBFP vs MCH2010L1915DZBU |
HVCG2010DTL19M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1915DBFP vs HVCG2010DTL19M1 |
MCH2010L1915DBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1915DBFP vs MCH2010L1915DBFP |
HVCG2010DDL19M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1915DBFP vs HVCG2010DDL19M1 |
MCH2010L1915DBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1915DBFP vs MCH2010L1915DBBU |
HVC2010L1915DSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1915DBFP vs HVC2010L1915DSFP |
MCH2010L1915DZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1915DBFP vs MCH2010L1915DZTR |
HVCS2010DDL19M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1915DBFP vs HVCS2010DDL19M1 |
HVCZ2010DTL19M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1915DBFP vs HVCZ2010DTL19M1 |