Part Details for HVC2010K6655FZFP by Ohmcraft
Overview of HVC2010K6655FZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010K6655FZFP
HVC2010K6655FZFP CAD Models
HVC2010K6655FZFP Part Data Attributes
|
HVC2010K6655FZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010K6655FZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 66500000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 66500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010K6655FZFP
This table gives cross-reference parts and alternative options found for HVC2010K6655FZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010K6655FZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010K6655FSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 66500000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K6655FZFP vs MCH2010K6655FSTR |
HVCZ2010FBD66M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 66500000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K6655FZFP vs HVCZ2010FBD66M5 |
MCH2010K6655FZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 66500000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K6655FZFP vs MCH2010K6655FZFP |
HVCS2010FBD66M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 66500000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K6655FZFP vs HVCS2010FBD66M5 |
HVCB2010FKD66M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 66500000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K6655FZFP vs HVCB2010FKD66M5 |
HVC2010K6655FZ | Fixed Resistor, Metal Glaze/thick Film, 1W, 66500000ohm, 1700V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K6655FZFP vs HVC2010K6655FZ |
HVCG2010FTD66M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 66500000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K6655FZFP vs HVCG2010FTD66M5 |
HVCG2010FKD66M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 66500000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K6655FZFP vs HVCG2010FKD66M5 |
HVCS2010FTD66M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 66500000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K6655FZFP vs HVCS2010FTD66M5 |
HVC2010K6655FBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 66500000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K6655FZFP vs HVC2010K6655FBBU |