HVC2010H1524CB
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 1700V, 0.25% +/-Tol, -50,50ppm/Cel, 2010,

Overview of HVC2010H1524CB by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVC2010H1524CB by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVC2010H1524CB by Ohmcraft

HVC2010H1524CB
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
BULK; TR
Rated Power Dissipation (P)
1 W
Rated Temperature
75 °C
Resistance
1520000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
2000 V
Want to compare parts?
  1. HVC2010H1524CB
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 1700V, 0.25% +/-Tol, -50,50ppm/Cel, 2010,
    VS

Alternate Parts for HVC2010H1524CB

This table gives cross-reference parts and alternative options found for HVC2010H1524CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010H1524CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVC2010H1524CZBU Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H1524CB vs HVC2010H1524CZBU
HVC2010H1524CTFP Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H1524CB vs HVC2010H1524CTFP
HVC2010H1524CSBU Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H1524CB vs HVC2010H1524CSBU
MCH2010H1524CZBU Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H1524CB vs MCH2010H1524CZBU
HVC2010H1524CZFP Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H1524CB vs HVC2010H1524CZFP
HVC2010H1524CT Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 1700V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H1524CB vs HVC2010H1524CT
MCH2010H1524CGTR Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H1524CB vs MCH2010H1524CGTR
HVC2010H1524CS Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 1700V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H1524CB vs HVC2010H1524CS
HVC2010H1524CBTR Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H1524CB vs HVC2010H1524CBTR
HVC2010H1524CBBU Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H1524CB vs HVC2010H1524CBBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC2010H1524CB by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC2010H1524CB by Ohmcraft

  • Please alert me when HVC2010H1524CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVC2010H1524CB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC2010H1524CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVC2010H1524CB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC2010H1524CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC2010H1524CB by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: