Part Details for HVC2010H1524CS by Ohmcraft
Overview of HVC2010H1524CS by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010H1524CS
HVC2010H1524CS CAD Models
HVC2010H1524CS Part Data Attributes
|
HVC2010H1524CS
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010H1524CS
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 1700V, 0.25% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 75 °C | |
Resistance | 1520000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.25% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010H1524CS
This table gives cross-reference parts and alternative options found for HVC2010H1524CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010H1524CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010H1524CZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1524CS vs HVC2010H1524CZBU |
HVC2010H1524CTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1524CS vs HVC2010H1524CTFP |
HVC2010H1524CSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1524CS vs HVC2010H1524CSBU |
MCH2010H1524CZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1524CS vs MCH2010H1524CZBU |
HVC2010H1524CZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1524CS vs HVC2010H1524CZFP |
HVC2010H1524CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 1700V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1524CS vs HVC2010H1524CT |
MCH2010H1524CGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1524CS vs MCH2010H1524CGTR |
HVC2010H1524CBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1524CS vs HVC2010H1524CBTR |
HVC2010H1524CBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1524CS vs HVC2010H1524CBBU |
HVC2010H1524CTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1520000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1524CS vs HVC2010H1524CTBU |