Part Details for HVC1812NPO680J302NB by Tai-Tech Advanced Electronics Co Ltd
Overview of HVC1812NPO680J302NB by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1812NPO680J302NB
HVC1812NPO680J302NB CAD Models
HVC1812NPO680J302NB Part Data Attributes
|
HVC1812NPO680J302NB
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HVC1812NPO680J302NB
Tai-Tech Advanced Electronics Co Ltd
Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1812,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Size/Values Available on Request | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 4.5 mm | |
Manufacturer Series | HVC1812(NP0,3KV) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | HVC1812(NP0,3KV) | |
Size Code | 1812 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 3.2 mm |
Alternate Parts for HVC1812NPO680J302NB
This table gives cross-reference parts and alternative options found for HVC1812NPO680J302NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1812NPO680J302NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1812NP0680J302NB | CAP,CERAMIC,68PF,3KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Tai-Tech Advanced Electronics Co Ltd | HVC1812NPO680J302NB vs HVC1812NP0680J302NB |
HVC1812NPO680J302NT | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1812, | Tai-Tech Advanced Electronics Co Ltd | HVC1812NPO680J302NB vs HVC1812NPO680J302NT |
CS1812JKNPOEBB680 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1812, CHIP | YAGEO Corporation | HVC1812NPO680J302NB vs CS1812JKNPOEBB680 |
TYC1812A680JRP | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1812 | TE Connectivity | HVC1812NPO680J302NB vs TYC1812A680JRP |
C1812N680J302BDX | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1812, | Holy Stone Enterprise Co Ltd | HVC1812NPO680J302NB vs C1812N680J302BDX |
C1812N680J302TDX | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1812, | Holy Stone Enterprise Co Ltd | HVC1812NPO680J302NB vs C1812N680J302TDX |
MC1812N680J302CT | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1812, | SPC Multicomp | HVC1812NPO680J302NB vs MC1812N680J302CT |
C1812N680J302TDO | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1812, | Holy Stone Enterprise Co Ltd | HVC1812NPO680J302NB vs C1812N680J302TDO |
C1812N680J302RDO | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1812, | Holy Stone Enterprise Co Ltd | HVC1812NPO680J302NB vs C1812N680J302RDO |
HVC1812NP0680J302NT | CAP,CERAMIC,68PF,3KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Tai-Tech Advanced Electronics Co Ltd | HVC1812NPO680J302NB vs HVC1812NP0680J302NT |