HVC1812NPO680J302NB vs C1812N680J302RDO feature comparison

HVC1812NPO680J302NB Tai-Tech Advanced Electronics Co Ltd

Buy Now Datasheet

C1812N680J302RDO Holy Stone Enterprise Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TAI-TECH ADVANCED ELECTRONICS CO LTD HOLY STONE ENTERPRISE CO LTD
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
Capacitance 0.000068 µF 0.000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Size/Values Available on Request
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.25 mm
Length 4.5 mm 4.6 mm
Manufacturer Series HVC1812(NP0,3KV)
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Box TR, 13 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 3000 V 3000 V
Series HVC1812(NP0,3KV)
Size Code 1812 1812
Temperature Characteristics Code NP0 C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare HVC1812NPO680J302NB with alternatives

Compare C1812N680J302RDO with alternatives