Part Details for HVC1206L7503FS by Ohmcraft
Overview of HVC1206L7503FS by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206L7503FS
HVC1206L7503FS CAD Models
HVC1206L7503FS Part Data Attributes
|
HVC1206L7503FS
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206L7503FS
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 75 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206L7503FS
This table gives cross-reference parts and alternative options found for HVC1206L7503FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L7503FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206L7503FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L7503FS vs MCH1206L7503FTFP |
HVC1206L7503FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L7503FS vs HVC1206L7503FZFP |
HVC1206L7503FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L7503FS vs HVC1206L7503FTTR |
HVCS1206FBL750K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L7503FS vs HVCS1206FBL750K |
HVC1206L7503FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L7503FS vs HVC1206L7503FT |
MCH1206L7503FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L7503FS vs MCH1206L7503FSBU |
HVC1206L7503FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L7503FS vs HVC1206L7503FGTR |
MCH1206L7503FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L7503FS vs MCH1206L7503FGTR |
HVCB1206FDL750K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L7503FS vs HVCB1206FDL750K |
HVC1206L7503FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L7503FS vs HVC1206L7503FGFP |