Part Details for HVC1206L7503FTTR by Ohmcraft
Overview of HVC1206L7503FTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206L7503FTTR
HVC1206L7503FTTR CAD Models
HVC1206L7503FTTR Part Data Attributes
|
HVC1206L7503FTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206L7503FTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206L7503FTTR
This table gives cross-reference parts and alternative options found for HVC1206L7503FTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L7503FTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206L7503FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L7503FTTR vs HVC1206L7503FTBU |
HVCG1206FBL750K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L7503FTTR vs HVCG1206FBL750K |
HVC1206L7503FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L7503FTTR vs HVC1206L7503FZFP |
MCH1206L7503FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L7503FTTR vs MCH1206L7503FGBU |
HVC1206L7503FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L7503FTTR vs HVC1206L7503FBBU |
HVC1206L7503FZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L7503FTTR vs HVC1206L7503FZ |
HVCS1206FBL750K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L7503FTTR vs HVCS1206FBL750K |
HVCZ1206FKL750K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L7503FTTR vs HVCZ1206FKL750K |
MCH1206L7503FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L7503FTTR vs MCH1206L7503FBBU |
HVC1206L7503FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 1200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L7503FTTR vs HVC1206L7503FT |