Part Details for HVC1206L3284CBTR by Ohmcraft
Overview of HVC1206L3284CBTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206L3284CBTR
HVC1206L3284CBTR CAD Models
HVC1206L3284CBTR Part Data Attributes
|
HVC1206L3284CBTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206L3284CBTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 3280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206L3284CBTR
This table gives cross-reference parts and alternative options found for HVC1206L3284CBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L3284CBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206L3284CS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1200V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L3284CBTR vs HVC1206L3284CS |
HVCS1206CKL3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L3284CBTR vs HVCS1206CKL3M28 |
HVCB1206CKL3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L3284CBTR vs HVCB1206CKL3M28 |
HVCG1206CDL3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L3284CBTR vs HVCG1206CDL3M28 |
HVC1206L3284CZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L3284CBTR vs HVC1206L3284CZTR |
HVCB1206CBL3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L3284CBTR vs HVCB1206CBL3M28 |
HVCS1206CBL3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L3284CBTR vs HVCS1206CBL3M28 |
HVCB1206CDL3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L3284CBTR vs HVCB1206CDL3M28 |
MCH1206L3284CZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L3284CBTR vs MCH1206L3284CZFP |
MCH1206L3284CBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L3284CBTR vs MCH1206L3284CBTR |