Part Details for HVCS1206CBL3M28 by SEI Stackpole Electronics Inc
Overview of HVCS1206CBL3M28 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCS1206CBL3M28
HVCS1206CBL3M28 CAD Models
HVCS1206CBL3M28 Part Data Attributes
|
HVCS1206CBL3M28
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS1206CBL3M28
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 3280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVCS1206CBL3M28
This table gives cross-reference parts and alternative options found for HVCS1206CBL3M28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS1206CBL3M28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206L3284CS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1200V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206CBL3M28 vs HVC1206L3284CS |
HVC1206L3284CGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206CBL3M28 vs HVC1206L3284CGTR |
HVCB1206CBL3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCS1206CBL3M28 vs HVCB1206CBL3M28 |
MCH1206L3284CBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206CBL3M28 vs MCH1206L3284CBFP |
HVC1206L3284CSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206CBL3M28 vs HVC1206L3284CSTR |
MCH1206L3284CBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206CBL3M28 vs MCH1206L3284CBBU |
HVCG1206CTL3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCS1206CBL3M28 vs HVCG1206CTL3M28 |
HVC1206L3284CSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206CBL3M28 vs HVC1206L3284CSBU |
MCH1206L3284CGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206CBL3M28 vs MCH1206L3284CGFP |
HVCG1206CDL3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3280000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCS1206CBL3M28 vs HVCG1206CDL3M28 |